| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shroud | |
| Connector Headers and PCB Receptacles | |
| Straight | |
| 43.9 | |
| 15.4 | |
| 15.75 |
Never worry about loose connections again with this shroud 114427 connector accessory from ERNI Electronics. It has a straight body orientation. This product is 43.9 mm long, 15.75 mm tall and 15.4 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
