Mill-Max1147-0-18-15-21-27-10-0Steckverbinder, Kontakt
Contact SKT 21 Size Solder Cup ST Cable Mount 28AWG Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Machined Signal | |
| SKT | |
| Solder Cup | |
| Straight | |
| 3 | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Bulk | |
| 9.65 | |
| 1.11 | |
| 1.11 | |
| 28 | |
| Cable Mount | |
| 21 |
This 1147-0-18-15-21-27-10-0 connector contact from Mill-Max Mfg. Corp. will produce a strong wired connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the press fit termination method. This product is 9.65 mm long, 1.11 mm tall and 1.11 mm deep. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

