Mill-Max115-93-632-41-001000Steckverbinder, Buchsen
Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 32 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 40.64 | |
| 17.78 | |
| 3.1 | |
| Through Hole |
Used with multi-wired cables, this dip socket 115-93-632-41-001000 connector socket from Mill-Max Mfg. Corp. will keep your circuits connections strong and tight. This SKT connector's 32 contacts that are made out of beryllium copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a socket type gender. It has a maximum voltage rating of 150 VDC|100VAC. This is a 2-row connector. This device has a maximum current rating of 3 A. 115-93-632-41-001000 is housed in polychlorinated terphenyl. It uses the solder termination method. It is insulated with polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C. This product is 40.64 mm long, 3.1 mm tall and 17.78 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
