PRECI-DIP SA116-83-422-41-018101Steckverbinder, Buchsen
Conn DIP Socket SKT 22 POS 2.54mm Solder ST Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 22 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 1 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Box | |
| 27.8 | |
| 12.6 | |
| 7 | |
| Through Hole |
Say goodbye to connector sockets never working by using this dip socket 116-83-422-41-018101 connector socket developed by Precidip. This SKT connector's 22 contacts that are made out of beryllium copper and plated with gold. Its pitch is 2.54 mm. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 1 A. 116-83-422-41-018101 is housed in polychlorinated terphenyl. This product is 27.8 mm long, 7 mm tall and 12.6 mm deep. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polychlorinated terphenyl.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

