Mill-Max117-43-764-41-005000Steckverbinder, Buchsen
Conn DIP Socket SKT 64 POS 1.78mm Solder ST Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 64 | |
| 2 | |
| 1.78 | |
| Solder | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 57.2 | |
| 21.34 | |
| 4.19 | |
| Through Hole |
Cleanly connect multiple wires together by using this dip socket 117-43-764-41-005000 connector socket from Mill-Max Mfg. Corp. This SKT connector's 64 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 1.78 mm. It has a socket type gender. This is a 2-row connector. 117-43-764-41-005000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. This product is 57.2 mm long, 4.19 mm tall and 21.34 mm deep. It is insulated with polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

