Mill-Max117-93-428-41-005000Steckverbinder, Buchsen
Conn DIP Socket SKT 28 POS 1.78mm Solder ST Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 28 | |
| 2 | |
| 1.78 | |
| Solder | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 25.2 | |
| 12.45 | |
| 4.19 | |
| Through Hole |
Cleanly connect multiple wires together by using this dip socket 117-93-428-41-005000 connector socket from Mill-Max Mfg. Corp. This SKT connector's 28 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 1.78 mm. This is a 2-row connector. This device has a maximum current rating of 3 A. 117-93-428-41-005000 is housed in polychlorinated terphenyl. This product is 25.2 mm long, 4.19 mm tall and 12.45 mm deep. It uses the solder termination method. It is insulated with polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

