Murata Power Solutions11R154CInduktor verbleit
Inductor General Purpose Unshielded Wirewound 150uH 10% 1KHz 0.3A 1.65Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Unshielded | |
| 150u | |
| 90 | |
| 10% | |
| 1K | |
| 0.3 | |
| 0.3 | |
| 1.65 | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| -40 | |
| 85 | |
| Bag | |
| 5 | |
| 7.5 |
This general purpose 11R154C leaded inductor from Murata Power Solutions is very suitable for tape and reel packaging for auto placement. This part has a pitch of 2 mm. This leaded inductor has an operating temperature range of -40 °C to 85 °C. It has a tolerance of 10%. Its test frequency is 1K Hz. This product is 7.5 mm tall with a diameter of 5 mm. This leaded inductor has a maximum DC current of 300m A with a maximum resistance of 1.65 Ohm. This device utilizes wirewound technology. It has an inductance of 150u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
