50-75% Rabatt
Murata Power Solutions11R332CInduktor verbleit
Inductor General Purpose Unshielded Wirewound 3.3uH 20% 1KHz 1.5A 0.07Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Unshielded | |
| 3.3u | |
| 90 | |
| 20% | |
| 1K | |
| 1.5 | |
| 1.5 | |
| 0.07 | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| -40 | |
| 85 | |
| Bag | |
| 5 | |
| 7.5 |
This general purpose 11R332C leaded inductor from Murata Power Solutions is available for both power applications and RF applications. This part has a pitch of 2 mm. This leaded inductor has an operating temperature range of -40 °C to 85 °C. This leaded inductor has a maximum DC current of 1.5 A with a maximum resistance of 70m Ohm. It has an inductance of 3.3u H. It has a tolerance of 20%. This product is 7.5 mm tall with a diameter of 5 mm. Its test frequency is 1K Hz. This device utilizes wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

