Honeywell11SM701-TSchnappschalter
Switch Snap Action N.O./N.C. SPDT Pin Plunger 4A 250VAC 0.56N Screw Mount PC Turret
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Pin Plunger | |
| SPDT | |
| 4 | |
| 10000000 | |
| 0.051 | |
| Screw Mount | |
| PC Turret | |
| Phenolic | |
| Straight | |
| -54 | |
| 85 | |
| 0.56 |
Only this 11SM701-T snap-action switch from Honeywell can open or close your circuit at the fastest speed. This device has a maximum current rating of 4. This snap action switch has a minimum operating temperature of -54 °C and a maximum of 85 °C. The 11SM701-T snap action switch has a turret solder termination style. This product is 19.8 mm long, 11.18 mm tall and 6.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

