Honeywell11TS115-6Kippschalter
Switch Toggle (ON) OFF SPST Round Lever Solder Lug 20A 277VAC 1118.55VA Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Round Lever | |
| SPST | |
| (ON) OFF | |
| Threaded | |
| 20@125VAC | |
| 1118.55@(CSA/UL) | |
| 16.51 | |
| Panel Mount with Threads | |
| Solder Lug | |
| 2 | |
| Actuator/Panel | |
| Actuator/Panel | |
| Straight | |
| -54 | |
| 71 | |
| 15/32-32 | |
| 28.58 | |
| 11.94 | |
| 16.51 | |
| 28.58 | |
| 16.51 | |
| 55.42 |
Use this general purpose 11TS115-6 toggle switch from Honeywell as a way to toggle the power on one of your components. This device has a maximum current rating of 20 A @ 125VAC. It has a SPST configuration. This toggle switch has a minimum operating temperature of -54 °C and a maximum of 71 °C. The 11TS115-6 toggle switch has a solder termination style. This product is 28.58 mm long, 55.42 mm tall and 16.51 mm deep. The maximum AC voltage rating is 277 VAC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

