Switchcraft120Steckverbinder für Audio und Video
Conn 1/4" Extension Jack F 3 POS Screw ST Cable Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1/4" Extension Jack | |
| F | |
| 3 | |
| 3 | |
| Screw | |
| Straight | |
| -55 | |
| 125 | |
| Black | |
| Cable Mount | |
| Thermoplastic | |
| Nickel | |
| Copper Alloy |
The 1/4\" extension jack 120 audio and video connector from Switchcraft is the best when it comes to handling your video and audio needs. This F connector's 3 contacts that are made out of copper alloy and plated with nickel. This connector has a single port. It has a straight body orientation. It has a female type gender. 120 is housed in thermoplastic. Its 3 terminals use the screw termination method. This cable has an operating temperature range of -55 °C to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

