Molex120084-5161
Cable Assembly UL 1061 0.3m 22AWG M12 Circular 5 POS M Ultra-Lock (M12)
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
Transmit even the most sensitive information with the help from this 120084-5161 cable assembly developed by Molex. This device has a maximum current rating of 4/contact A. This cable assembly has an operating temperature range of -25 to 90 °C. This has a M12 Circular connector. It has an ul 1061 cable. Its wire is 22 AWG.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

