PHOENIX CONTACT1201044Steckverbinderzubehör
Connector Accessories End Clamp Straight Steel Silver
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| End Clamp | |
| Straight | |
| Steel | |
| Silver | |
| 9.597 | |
| 23.5 | |
| 33 | |
| 8 |
Have some wires? This end clamp 1201044 connector accessory from Phoenix Contact is a must to make a good solid connection. It has a straight body orientation. This product is 23.5 mm long, 8 mm tall and 33 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

