PHOENIX CONTACT1201141Steckverbinderzubehör
Support bracket, for insulated mounting of DIN rails in insulated systems, plastic, 21 mm high
| Compliant | |
| EAR99 | |
| Active | |
| 8547.20.00.00 | |
| Automotive | No |
| PPAP | No |
| Support Bracket | |
| Polyamide | |
| Gray | |
| -60 | |
| 105 | |
| 17.16 | |
| 35 | |
| 38 | |
| 21 |
This support bracket 1201141 connector accessory from Phoenix Contact is ideal for a variety of cable connection situations. It has a straight body orientation. This product is 38 mm long, 21 mm tall and 35 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

