PHOENIX CONTACT1201730Steckverbinderzubehör
Connector Accessories DIN Rail Straight Steel Silver Galvanized
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| DIN Rail | |
| Connector Terminal Blocks | |
| Straight | |
| Steel | |
| Galvanized | |
| Silver | |
| 1.26 | |
| 2000 | |
| 35 | |
| 15 |
This din rail 1201730 connector accessory from Phoenix Contact is ideal for a variety of cable connection situations. It has a straight body orientation. This product is 2000 mm long, 15 mm tall and 35 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

