Winchester Interconnect1205-48-9RF-Steckverbinder
Conn Type N PL 0Hz to 11GHz 50Ohm ST Cable Mount Gold Over Nickel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.4010 | |
| Automotive | No |
| PPAP | No |
| Type N | |
| PL | |
| Straight | |
| Gold Over Nickel | |
| 0 to 11G | |
| 50 | |
| 21 | |
| 40.25 | |
| Cable Mount |
Use the type n 1205-48-9 RF connector from Winchester Electronics in your radio-frequency design. It has a plug type gender. It has a straight body orientation. It has an operating frequency of 0 to 11G Hz. This product is 40.25 mm long with a diameter of 21 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

