Winchester Interconnect1206-30-9RF-Steckverbinder
Conn Type N PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.4010 | |
| Automotive | No |
| PPAP | No |
| Type N | |
| PL | |
| Crimp | |
| Right Angle | |
| Gold Over Nickel | |
| 0 to 11G | |
| 50 | |
| 21 | |
| 35.56 | |
| 61.21 | |
| Cable Mount |
By using this type n 1206-30-9 RF connector from Winchester Electronics, you won't have to worry about any problems between connections in your circuit. It has a plug type gender. It has a right angle body orientation. It has an operating frequency of 0 to 11G Hz. It uses the crimp termination method. This product is 35.56 mm long and 61.21 mm tall with a diameter of 21 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
