KYOCERA AVX Components CorporationKAM31GR71H105KU | AEC-Q200 qualified, Automotive Grade MLCCKondensator, keramisch, mehrschichtig
1206 X7R (-55~+125°C) 1µF ± 10% 50V, AEC-Q200 compliant
KAVX’s KAM series is AEC-Q200 compliant, which makes it an excellent choice for a variety of automotive applications including decoupling, hybrid automotive, automotive, and engine applications. A major benefit of these parts is the high capacitance that is delivered in a case size which is optimal to help reduce mounting space. These products are compatible with a heat resistant temperature up to 125°C, which is key to help maintain on-board quality.
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.2 X 1.6 X 1.78 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.78(Max) |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

