Syfer Technology1206Y1K00102KXTKondensator, keramisch, mehrschichtig
Cap Ceramic 0.001uF 1000V X7R 10% Pad SMD 1206 FlexiCap 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 10% | |
| 1000VDC | |
| X7R | |
| FlexiCap | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.2 X 1.6 X 1.7 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.7(Max) |
Do you need a non-polarized capacitor? This 1206Y1K00102KXT multilayer ceramic capacitor from Syfer Technology can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 1000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 10%. This product is 3.2 mm long, 1.6(Max) mm tall and 1.6 mm deep. This device utilizes flexiterm technology. Its capacitance value is 0.001uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

