Littelfuse1210L020WRPTC, rückstellbare Sicherung
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30VDC 10A 0.6W 0.02s 0.8Ohm SMD Solder Pad 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 30VDC | |
| 10 | |
| 0.2 | |
| 0.4 | |
| 0.8 | |
| 5 | |
| 0.6 | |
| 0.02@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.43 X 2.8 X 1 | |
| 3.43(Max) | |
| 2.8(Max) | |
| 1(Max) | |
| 1210 | |
| Surface Mount |
This 1210L020WR positive temperature coefficient device from Littelfuse is an automatically resetting fuse. This device has a maximum current rating of 10. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.43(Max) mm long, 1(Max) mm tall and 2.8(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
