Littelfuse1210L035YRPTC, rückstellbare Sicherung
PTC Resettable Fuse 0.35A(hold) 0.7A(trip) 6VDC 100A 0.6W 0.2s 0.32Ohm SMD Solder Pad 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 6VDC | |
| 100 | |
| 0.35 | |
| 0.7 | |
| 0.32 | |
| 1.3 | |
| 0.6 | |
| 0.2@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.43 X 2.8 X 0.85 | |
| 3.43(Max) | |
| 2.8(Max) | |
| 0.85(Max) | |
| 1210 | |
| Surface Mount |
Avoid delays in resuming normal operation with this 1210L035YR PTC resettable fuse from Littelfuse. This device has a maximum current rating of 100. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.43(Max) mm long, 0.85(Max) mm tall and 2.8(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

