10-25% Rabatt
Littelfuse1210L200PRPTC, rückstellbare Sicherung
PTC Resettable Fuse 2A(hold) 4A(trip) 6VDC 100A 0.8W 1s 0.015Ohm SMD Solder Pad 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 6VDC | |
| 100 | |
| 2 | |
| 4 | |
| 0.015 | |
| 0.07 | |
| 0.8 | |
| 1@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.43 X 2.8 X 1.6 | |
| 3.43(Max) | |
| 2.8(Max) | |
| 1.6(Max) | |
| 1210 | |
| Surface Mount |
Avoid delays in resuming normal operation with this 1210L200PR PTC resettable fuse from Littelfuse. This device has a maximum current rating of 100. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.43(Max) mm long, 1.6(Max) mm tall and 2.8(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
