50-75% Rabatt
Molex1211930005
Cable Assembly Circular 0.3m 22AWG M12 Circular 5 Straight
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8544.42.90.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
This device has a maximum current rating of 4/contact A. This part has an operating temperature range of -25 to 80 °C. This has a M12 Circular connector. Its wire is 22 AWG. It has a cord set cable.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

