Switchcraft12120XKippschalter
Switch Toggle Round Lever Solder Lug 3A 300VAC Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| Threaded | |
| 3@300VAC | |
| 250VDC | |
| Black | |
| Panel Mount with Threads | |
| Solder Lug | |
| Straight |
This compact 12120X toggle switch from Switchcraft makes it possible to turn on and off certain parts of your circuits. This device has a maximum current rating of 3 A @ 300VAC. The 12120X toggle switch has a solder lug termination style. The maximum AC voltage rating is 300 VAC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

