Apem Components12146AD2K2VKippschalter
Switch Toggle ON ON DPDT Locking Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Professional | |
| Locking Lever | |
| DPDT | |
| ON ON | |
| Threaded | |
| 4@125VAC 30VDC | |
| 1000Vrms | |
| 1000 | |
| 10 | |
| 20000 | |
| 150000 | |
| Bright Chrome | |
| 19.4 | |
| 2 | |
| 6 | |
| Panel Mount with Threads | |
| Solder Lug | |
| 6 | |
| 5 | |
| 4 | |
| (O-Ring/Washer)/Epoxy | |
| Front Panel/Terminals | |
| (O-Ring/Washer)/Epoxy | |
| Brass | |
| Straight | |
| -40 | |
| 85 | |
| 15/32-32 | |
| 14 | |
| 10.9 | |
| 14 | |
| 13.7 | |
| 18.2 | |
| 18.2 | |
| 49 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

