Murata Manufacturing1217AS-H-100M=P3Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.9A 0.0396Ohm DCR 3131 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 10u | |
| 20% | |
| 100K | |
| 3.9 | |
| 4.3 | |
| 0.0396 | |
| 2 | |
| 3131 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8.3 | |
| Surface Mount | |
| 8.3 | |
| 4.5 |
This power 1217AS-H-100M=P3 surface mount inductor from Murata is ideal for saving valuable space on a PCB. This device is made with wirewound technology. This product is 8 mm long, 4.5 mm tall and 8 mm deep. It has an inductance of 10u H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 3.9 A with a maximum resistance of 39.6m Ohm. Its test frequency is 100K Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

