Murata Manufacturing1217AS-H-220M=P3Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.4A 0.0936Ohm DCR 3131 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 22u | |
| 20% | |
| 100K | |
| 2.4 | |
| 2.9 | |
| 0.0936 | |
| 2 | |
| 3131 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8.3 | |
| Surface Mount | |
| 8.3 | |
| 4.5 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power 1217AS-H-220M=P3 surface mount inductor from Murata to save valuable space. This product is 8 mm long, 4.5 mm tall and 8 mm deep. Its test frequency is 100K Hz. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 2.4 A with a maximum resistance of 93.6m Ohm. It has an inductance of 22u H. It has a tolerance of 20%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

