Mill-Max123-13-624-41-001000Steckverbinder, Buchsen
Conn DIP Socket SKT 24 POS 2.54mm Wire Wrap ST Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 24 | |
| 2 | |
| 2.54 | |
| Wire Wrap | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 30.5 | |
| 17.78 | |
| 4.9 | |
| Through Hole |
Easily interface your multiple wired connection by implementing this dip socket 123-13-624-41-001000 connector socket manufactured from Mill-Max Mfg. Corp. This SKT connector's 24 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a socket type gender. This is a 2-row connector. It has a maximum voltage rating of 150 VDC. 123-13-624-41-001000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polychlorinated terphenyl. It uses the wire wrap termination method. This product is 30.5 mm long, 4.9 mm tall and 17.78 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

