Mill-Max123-43-314-41-001000Steckverbinder, Buchsen
Conn DIP Socket SKT 14 POS 2.54mm Wire Wrap ST Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 14 | |
| 2 | |
| 2.54 | |
| Wire Wrap | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 17.78 | |
| 10.16 | |
| 4.9 | |
| Through Hole |
This dip socket 123-43-314-41-001000 connector socket from Mill-Max Mfg. Corp. will allow you to interface multiple cables. This SKT connector's 14 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. It has a maximum voltage rating of 150 VDC. This device has a maximum current rating of 3 A. 123-43-314-41-001000 is housed in polychlorinated terphenyl. It is insulated with polychlorinated terphenyl. It uses the wire wrap termination method. This product is 17.78 mm long, 4.9 mm tall and 10.16 mm deep. This connector socket has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

