Murata Manufacturing1239AS-H-4R7M=P2Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 1.3A 0.24Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Metal | |
| 4.7u | |
| 30 | |
| 20% | |
| 1M | |
| 1.3 | |
| 1.5 | |
| 0.24 | |
| 2 | |
| 1008 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.2 | |
| 1.2 |
Save valuable space on a PCB with this power 1239AS-H-4R7M=P2 surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a tolerance of 20%. This product is 2.7 mm long, 1.2 mm tall and 2.2 mm deep. Its test frequency is 1M Hz. It has an inductance of 4.7u H. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 1.3 A with a maximum resistance of 240m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

