ERNI Electronics124045Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip F 50 POS 1.27mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| F | |
| 50 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.1/Contact | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 36.8 | |
| 7.2 | |
| 9.3 | |
| Surface Mount |
This socket strip 124045 header connector from ERNI Electronics reduces the possibility of accidentally shorting pins when a board is being used. This F connector has 50 contacts that are plated with gold. It has a female type gender. It has a straight body orientation. Its pitch is 1.27 mm. This is a 2-row connector. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It uses the solder termination method. This product is 36.8 mm long, 9.3 mm tall and 7.2 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

