Winchester Interconnect125-92-9RF-Steckverbinder
Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.4010 | |
| Automotive | No |
| PPAP | No |
| TNC | |
| PL | |
| Crimp | |
| Straight | |
| Gold | |
| 0 to 11G | |
| 50 | |
| 16.51 | |
| 45.46 | |
| Cable Mount |
Protect your RF cable with this tnc 125-92-9 RF connector manufactured from Winchester Electronics, it will help get you an uninterrupted RF signal. It has a straight body orientation. It has a plug type gender. It has an operating frequency of 0 to 11G Hz. It uses the crimp termination method. This product is 45.46 mm long with a diameter of 16.51 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
