Murata Manufacturing1255AY-680M=P3Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1A 0.372Ohm DCR 2424 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 68u | |
| 30 | |
| 20% | |
| 100K | |
| 1 | |
| 1.2 | |
| 0.372 | |
| 2 | |
| 2424 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.3 | |
| Surface Mount | |
| 6.3 | |
| 4.5 |
Save valuable space on a PCB with this power 1255AY-680M=P3 surface mount inductor from Murata. It has an inductance of 68u H. It has a tolerance of 20%. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 372m Ohm. This product is 6.3 mm long, 4.5 mm tall and 6.3 mm deep. Its test frequency is 100K Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

