Vishay125LD47-RKondensator, keramisch, einlagig
Cap Ceramic Suppression X1/Y4 0.0047uF 400VAC/125VAC Y5V 20%( 10.2 X 4.7mm) Radial Disc 6.4mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.40 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0047uF | |
| 20% | |
| 125VAC|400VAC | |
| Y5V | |
| Disc | |
| Radial | |
| 6.4 | |
| X1/Y4 | |
| 10.2 X 4.7 | |
| -30 | |
| 125 | |
| Bulk | |
| 0.81 | |
| 10.2(Max) | |
| 4.7(Max) | |
| 13.4(Max) | |
| Through Hole |
Vishay can provide you with a non-polarized, low-cost solution to your circuit with their 125LD47-R single-layer ceramic disc capacitor. It can withstand a voltage of 400 VAC|125VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.81 mm and a pitch of 6.4 mm. Its capacitance value is 0.0047uF. The 125LD47-R high frequency capacitor has a radial termination style. This product is 4.7(Max) mm deep. It has a tolerance of 20%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

