10-25% Rabatt
Vishay125LD50-RKondensator, keramisch, einlagig
Cap Ceramic Single Suppression X1/Y4 0.005uF 400VAC/125VAC Y5V 20% (11 X 5mm) Radial Disc 9.5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.005uF | |
| 20% | |
| 125VAC|400VAC | |
| Y5V | |
| High Reliability | |
| Yes | |
| Disc | |
| Radial | |
| 9.5 | |
| X1/Y4 | |
| 2 | |
| 11 X 5 | |
| -30 | |
| 125 | |
| Bulk | |
| 0.81 | |
| 11(Max) | |
| 5(Max) | |
| 14.2(Max) | |
| Through Hole |
The 125LD50-R high frequency capacitor can provide you with a non-polarized, low-cost solution to your circuit. It can withstand a voltage of 400 VAC|125VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.81 mm and a pitch of 9.5 mm. Its capacitance value is 0.005uF. This product is 5(Max) mm deep. It has a tolerance of 20%. The 125LD50-R high frequency capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

