Vishay125LS30-RKondensator, keramisch, einlagig
Cap Ceramic Single Suppression X1/Y4 0.03uF 400VAC/125VAC Y5V 20% (18.3 X 6.1mm) Radial Disc 9.5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.03uF | |
| 20% | |
| 400VAC|125VAC | |
| Y5V | |
| High Reliability | |
| Yes | |
| Disc | |
| Radial | |
| 9.5 | |
| X1/Y4 | |
| 2 | |
| 18.3 X 6.1 | |
| -30 | |
| 125 | |
| Bulk | |
| 0.64 | |
| 18.3(Max) | |
| 6.1(Max) | |
| 21.5(Max) | |
| Through Hole |
Look no further than the 125LS30-R high frequency capacitor from Vishay, a component that uses ceramic materials as a dielectric to allow for better heat dissipation. It can withstand a voltage of 400 VAC|125VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. The 125LS30-R high frequency capacitor has a radial termination style. Its capacitance value is 0.03uF. It has a tolerance of 20%. This product is 6.1(Max) mm deep. This part has a lead diameter of 0.64 mm and a pitch of 9.5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

