Murata Manufacturing1264EY-100M=P3Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.1A 0.054Ohm DCR 2424 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 10u | |
| 20% | |
| 100K | |
| 3.1 | |
| 3.5 | |
| 0.054 | |
| 2 | |
| 2424 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.3 | |
| Surface Mount | |
| 6.3 | |
| 5 |
This power 1264EY-100M=P3 surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 3.1 A with a maximum resistance of 54m Ohm. This product is 6.3 mm long, 5 mm tall and 6.3 mm deep. This device utilizes wirewound technology. It has a tolerance of 20%. It has an inductance of 10u H.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

