Mill-Max1267-0-00-15-00-00-03-0Steckverbinder, Kontakt
Contact PIN Press Fit ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| PIN | |
| Press Fit | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 7.39 | |
| 0.81 | |
| Through Hole |
Install this 1267-0-00-15-00-00-03-0 connector contact from Mill-Max Mfg. Corp. as a preventative measure against premature failure of your connections. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the press fit termination method. This product is 7.39 mm long and 0.81 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
