Murata Manufacturing1267AY-100M=P3Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.9A 0.0396Ohm DCR 3131 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 10u | |
| 20% | |
| 100K | |
| 3.9 | |
| 3.3 | |
| 0.0396 | |
| 2 | |
| 3131 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8.3 | |
| Surface Mount | |
| 8.3 | |
| 4 |
This power 1267AY-100M=P3 surface mount inductor from Murata is ideal for applications where space is a major influence of circuit design. Its test frequency is 100K Hz. This product is 8.3 mm long, 4 mm tall and 8.3 mm deep. This SMD inductor has a maximum DC current of 3.9 A with a maximum resistance of 39.6m Ohm. It has a tolerance of 20%. It has an inductance of 10u H. This device is made with wirewound technology.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

