Pomona Electronics1270Steckverbinder, andere
Conn BNC-Double Banana Plug M/M 1/(1/1) POS ST
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| BNC-Double Banana Plug | |
| M/M | |
| 1/(1/1) | |
| Straight | |
| 60VDC|30VAC | |
| 50 | |
| 30.22 | |
| 55.88 | |
| 16.76 |
If you were planning on completing a total connector assembly then you'll definitely need this bnc-double banana plug 1270 connector accessory from Pomona. This M/PL connector has 1 / (1/1) M/PL contacts. It has a straight body orientation. This part has a maximum operating temperature of 50 °C. This product is 30.22 mm long, 16.76 mm tall and 55.88 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
