Murata Manufacturing1274AS-H-100M=P3Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 4.4A 0.0304Ohm DCR 3939 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 10u | |
| 20% | |
| 100K | |
| 4.4 | |
| 6.2 | |
| 0.0304 | |
| 2 | |
| 3939 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 10.3 | |
| Surface Mount | |
| 10.3 | |
| 5 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power 1274AS-H-100M=P3 surface mount inductor from Murata to save valuable space. This device utilizes wirewound technology. It has a tolerance of 20%. This product is 10.3 mm long, 5 mm tall and 10.3 mm deep. Its test frequency is 100K Hz. It has an inductance of 10u H. This SMD inductor has a maximum DC current of 4.4 A with a maximum resistance of 30.4m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

