Murata Manufacturing1274AS-H-220M=P3Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.9A 0.0681Ohm DCR 3939 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 22u | |
| 20% | |
| 100K | |
| 2.9 | |
| 4.2 | |
| 0.0681 | |
| 2 | |
| 3939 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 10.3 | |
| Surface Mount | |
| 10.3 | |
| 5 |
This power 1274AS-H-220M=P3 surface mount inductor from Murata is ideal for saving valuable space on a PCB. This device utilizes wirewound technology. It has an inductance of 22u H. This SMD inductor has a maximum DC current of 2.9 A with a maximum resistance of 68.1m Ohm. Its test frequency is 100K Hz. This product is 10.3 mm long, 5 mm tall and 10.3 mm deep. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

