Murata Manufacturing1277AS-H-2R2M=P2Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 2.1A 0.084Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Metal | |
| 2.2u | |
| 30 | |
| 20% | |
| 1M | |
| 2.1 | |
| 2.6 | |
| 0.084 | |
| 2 | |
| 1210 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 1.2 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power 1277AS-H-2R2M=P2 surface mount inductor from Murata to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This SMD inductor has a maximum DC current of 2.1 A with a maximum resistance of 84m Ohm. This device is made with multi-layer technology. It has an inductance of 2.2u H. Its test frequency is 1M Hz. This product is 3.4 mm long, 1.2 mm tall and 2.7 mm deep. It has a tolerance of 20%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

