Murata Manufacturing1285AS-H-R56M=P2Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 0.56uH 20% 1MHz Metal 2.8A 0.059Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Metal | |
| 0.56u | |
| 20% | |
| 1M | |
| 2.8 | |
| 2.8 | |
| 0.059 | |
| 2 | |
| 0806 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.8 | |
| 1 |
Make any circuit look clean and compact using this power 1285AS-H-R56M=P2 surface mount inductor from Murata. This SMD inductor has an operating temperature range of -40 °C to 85 °C. It has an inductance of 560n H. It has a tolerance of 20%. This product is 2.2 mm long, 1 mm tall and 1.8 mm deep. This SMD inductor has a maximum DC current of 2.8 A with a maximum resistance of 59m(Typ) Ohm. Its test frequency is 1M Hz.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

