Murata Manufacturing1286AS-H-1R0M=P2Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 2.3A 0.082Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Metal | |
| 1u | |
| 20% | |
| 1M | |
| 2.3 | |
| 2.5 | |
| 0.082 | |
| 2 | |
| 0806 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.8 | |
| 1.2 |
An ideal space-saving electronic component is this power 1286AS-H-1R0M=P2 surface mount inductor from Murata. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This product is 2.2 mm long, 1.2 mm tall and 1.8 mm deep. This SMD inductor has a maximum DC current of 2.3 A with a maximum resistance of 82m Ohm. It has an inductance of 1u H. It has a tolerance of 20%. Its test frequency is 1M Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

