Murata Manufacturing1286AS-H-R47M=P2Induktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 3.2A 0.052Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Metal | |
| 0.47u | |
| 20% | |
| 1M | |
| 3.2 | |
| 3.4 | |
| 0.052 | |
| 2 | |
| 0806 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.8 | |
| 1.2 |
This power 1286AS-H-R47M=P2 surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This product is 2.2 mm long, 1.2 mm tall and 1.8 mm deep. It has a tolerance of 20%. It has an inductance of 470n H. Its test frequency is 1M Hz. This SMD inductor has a maximum DC current of 3.2 A with a maximum resistance of 52m Ohm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

