Switchcraft12BL5MXSteckverbinder, rund
Conn Circular DIN PIN 5 POS ST Cable Mount 5 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular DIN | |
| PL | |
| Cable Mount | |
| Straight | |
| 1 | |
| 5 | |
| PIN | |
| No | |
| Tin | |
| Nickel | |
| 16 | |
| 59.2 |
By using this circular din 12BL5MX connector from Switchcraft you can connect circular peripherals straight to your device. It has a plug type gender. This male connector has 5 contacts that are plated with tin. It has a straight body orientation. Its shell size arrangement has nickel plating. This product is 59.2 mm long with a diameter of 16 mm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

