Switchcraft12GM5MXSteckverbinder, rund
Conn Circular DIN PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Circular DIN | |
| PL | |
| Cable Mount | |
| Straight | |
| 1 | |
| 5 | |
| PIN | |
| Solder | |
| 59.2 | |
| 20 |
This circular din 12GM5MX connector from Switchcraft is extremely useful for connecting circular peripherals to your device. It has a plug type gender. It has a straight body orientation. This PL connector has 5 PL contacts. It uses the solder termination method. This product is 59.2 mm long and 20 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

