Murata Power Solutions12LRS225CInduktor verbleit
Inductor Power Shielded Wirewound 2.2mH 15% 10KHz 280mA 4.6Ohm DCR Pin Carton
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 2200u | |
| 15% | |
| 10K | |
| 0.28 | |
| 0.28 | |
| 4.6 | |
| Through Hole | |
| Pin | |
| 5 | |
| 4 | |
| -40 | |
| 85 | |
| Carton | |
| 10.5 | |
| 8.5 |
This power 12LRS225C leaded inductor from Murata Power Solutions resists changes in electric current passing through it. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product is 8.5 mm tall with a diameter of 10.5 mm. It has an inductance of 2.2m H. Its test frequency is 10K Hz. It has a tolerance of 15%. This device is made with wirewound technology. This leaded inductor has a maximum DC current of 280m A with a maximum resistance of 4.6 Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
