Panasonic12TPG33MTantal-Polymer-Kondensatoren
Cap Tant Polymer 33uF 12.5VDC B1G CASE 20%( 3.5 X 2.8 X 1.1mm) Inward L SMD 3528-12 0.07 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 33uF | |
| 20% | |
| 12.5VDC | |
| 0.07 | |
| Standard | |
| 1 | |
| 41.3 | |
| Polar | |
| 10 | |
| No | |
| No | |
| B1G | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.5 X 2.8 X 1.1 | |
| 3528-12 | |
| 85 to 105 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 3.5 | |
| 2.8 | |
| 1.1 |
Do you need a capacitor to maintain robust, low impedance power delivery networks? Then this 12TPG33M polymer electrolyte from Panasonic is perfect for you! It can withstand a voltage of 12.5 VDC. It has 2 terminals. This product is 3.5 mm long, 1.1 mm tall and 2.8 mm deep. Its capacitance value is 33uF. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 41.3 μA.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

